Filter Your Search
1 - 1 of 1 results
|
STM32F405RGT6TR
STMicroelectronics
|
$9.4192 | Yes | Active | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 26 MHz | 51 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 109 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |