Filter Your Search
1 - 3 of 3 results
|
STM32F301K6T7
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 32768 | 16384 | CORTEX-M4 | 32 MHz | 25 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | FLASH | 52 mA | 3.6 V | 3.3 V | S-PQFP-G32 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 11.6 | 251.15 | 2913.34 | Mainstream Mixed signals MCUs Arm Cortex... more | STMicroelectronics | 2023-03-07 16:10:32 | 11.6 | Industrial: -40C to +105C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | |||||
|
STM32F301K6T7XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 32768 | 16384 | CORTEX-M4 | 32 MHz | 25 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | FLASH | 52 mA | 3.6 V | 3.3 V | S-PQFP-G32 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 11.6 | 251.15 | 2913.34 | 11.6 | Industrial: -40C to +105C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | LQFP, | 2018-04-10 | |||||
|
STM32F301K6T7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 32768 | 16384 | CORTEX-M4 | 32 MHz | 25 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | FLASH | 52 mA | 3.6 V | 3.3 V | S-PQFP-G32 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 11.6 | 251.15 | 2913.34 | 11.6 | Industrial: -40C to +105C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object],[object Object] | LQFP, | 2018-04-10 |