Filter Your Search
1 - 2 of 2 results
|
STM32F105RCT6XXX
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M3 | 50 MHz | 51 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 12 | 8 | YES | FLASH | 65.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
STM32F105RCT6XXXTR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M3 | 50 MHz | 51 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 12 | 8 | YES | FLASH | 68 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 |