Filter Your Search
1 - 4 of 4 results
|
STM32F103ZET6
STMicroelectronics
|
$8.2282 | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M3 | 16 MHz | 112 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES BETWEEN 2.4 TO 3.6 V WHEN ADC IS USED | YES | YES | YES | 8 | YES | FLASH | 70 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32F103ZET6TR
STMicroelectronics
|
$8.4853 | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M3 | 16 | 24 | 16 MHz | 112 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F103ZET6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M3 | 16 | 24 | 16 MHz | 112 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F103ZET6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M3 | 16 MHz | 112 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | not_compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |