Parametric results for: STM32F103Z under Microcontrollers

Filter Your Search

1 - 10 of 83 results

All Filters
|
02607132026
-
16251618212325
-
0160481216
-
717710121517
-
49 15298 30449 15261 44073 72886 01698 304
-
Manufacturer Part Number: stm32f103z
Select parts from the table below to compare.
Compare
Select Parts Part Number
STM32F103ZCT6
STMicroelectronics
STM32F103ZDT6
STMicroelectronics
STM32F103ZET6
STMicroelectronics
STM32F103ZET6TR
STMicroelectronics
STM32F103ZFT6
STMicroelectronics
STM32F103ZEH6
STMicroelectronics
STM32F103ZGT6
STMicroelectronics
STM32F103ZEH7
STMicroelectronics
STM32F103ZGT6TR
STMicroelectronics
STM32F103ZGH6
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of DMA Channels Number of External Interrupts On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 32 72 MHz 262144 49152 CORTEX-M3 16 MHz 112 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 72 MHz 393216 65536 CORTEX-M3 16 MHz 112 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 MHz 112 7 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES BETWEEN 2.4 TO 3.6 V WHEN ADC IS USED YES YES YES 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 24 16 MHz 112 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 69 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 68 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS QFP 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 MHz 112 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm STMICROELECTRONICS BGA LFBGA-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 72 MHz 1048576 98304 CORTEX-M3 25 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 MHz 112 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B144 Not Qualified e1 3 105 °C -40 °C 260 30 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm STMICROELECTRONICS BGA LFBGA-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 72 MHz 1048576 98304 CORTEX-M3 16 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Yes Active 32 72 MHz 1048576 98304 CORTEX-M3 16 26 25 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm STMICROELECTRONICS BGA LFBGA-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
Compare
STM32F103ZCT6
STMicroelectronics
$6.4440 Yes Active 32 72 MHz 262144 49152 CORTEX-M3 16 MHz 112 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZDT6
STMicroelectronics
$6.5696 Yes Active 32 72 MHz 393216 65536 CORTEX-M3 16 MHz 112 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZET6
STMicroelectronics
$7.2756 Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 MHz 112 7 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES BETWEEN 2.4 TO 3.6 V WHEN ADC IS USED YES YES YES 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZET6TR
STMicroelectronics
$8.2788 Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 24 16 MHz 112 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 69 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZFT6
STMicroelectronics
$8.6761 Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 68 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS QFP 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZEH6
STMicroelectronics
$9.0101 Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 MHz 112 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm STMICROELECTRONICS BGA LFBGA-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZGT6
STMicroelectronics
$9.4442 Yes Active 32 72 MHz 1048576 98304 CORTEX-M3 25 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZEH7
STMicroelectronics
$11.0277 Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 MHz 112 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 70 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B144 Not Qualified e1 3 105 °C -40 °C 260 30 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm STMICROELECTRONICS BGA LFBGA-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZGT6TR
STMicroelectronics
$11.6695 Yes Active 32 72 MHz 1048576 98304 CORTEX-M3 16 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103ZGH6
STMicroelectronics
$11.8067 Yes Active 32 72 MHz 1048576 98304 CORTEX-M3 16 26 25 MHz 112 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm STMICROELECTRONICS BGA LFBGA-144 144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics