Parametric results for: STM32F058R8H7TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f058r8h7tr
Select parts from the table below to compare.
Compare
Compare
STM32F058R8H7TR
STMicroelectronics
Check for Price Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 54 8 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 5 16 2 8 8 YES FLASH 23.3 mA 1.95 V 1.8 V S-PBGA-B64 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY VFBGA BGA64,8X8,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 5 mm 5 mm STMICROELECTRONICS VFBGA, compliant 3A991.A.2 8542.31.00.01 STMicroelectronics