Filter Your Search
1 - 1 of 1 results
|
STM32F051K6U6TR
STMicroelectronics
|
$2.3162 | Yes | Active | 32 | 48 MHz | 32768 | 8192 | CORTEX-M0 | 32 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | 5 | 5 | 8 | 8 | YES | FLASH | 23.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | 5 X 5 MM, ROHS COMPLIANT, UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |