Parametric results for: STM32F051C4T7XXXTR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f051c4t7xxxtr
Select parts from the table below to compare.
Compare
Compare
STM32F051C4T7XXXTR
STMicroelectronics
Check for Price Active 32 48 MHz 16384 4096 CORTEX-M0 32 MHz 39 12 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 5 39 1 8 8 YES FLASH 13.3 mA 3.6 V 3.3 V S-PQFP-G48 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01