Filter Your Search
1 - 3 of 3 results
|
STM32F048C6U6TR
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 32768 | 32 MHz | 27 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.95 V | 1.65 V | NOT SPECIFIED | NOT SPECIFIED | 48 | HVQCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||
|
STM32F048C6U6
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 27 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 20.9 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | HVQCCN, LCC48,.28SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32F048C6U6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 32 MHz | 27 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.95 V | 1.65 V | 48 | HVQCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |