Filter Your Search
1 - 10 of 16,021 results
|
STM32L011D3P6
STMicroelectronics
|
$0.4929 | Yes | Active | 32 | 32 MHz | 8192 | 2048 | CORTEX-M0 | 32 MHz | 11 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 6.5 mA | 3.6 V | 3 V | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP-14 | TSSOP 14 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F030F4P6
STMicroelectronics
|
$0.6631 | Yes | Active | 32 | 48 MHz | 16384 | 4096 | CORTEX-M0 | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 23.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||
|
STM32G030F6P6
STMicroelectronics
|
$0.6749 | Yes | Active | 32 | 64 MHz | 32768 | 8192 | CORTEX-M0 | 48 MHz | 17 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 2 | 8 | 8 | YES | FLASH | 8.3 mA | 3.6 V | 3 V | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | 2019-08-13 | |||||||
|
STM32G071KBU6
STMicroelectronics
|
$0.6897 | Yes | Active | 32 | 64 MHz | 131072 | 36864 | Cortex-M0+ | 48 MHz | 30 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 2-ch internal adc available | NO | YES | YES | FIXED POINT | YES | NO | YES | 7 | 30 | 5 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | S-XQCC-N32 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) - immersion | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||
|
STM32G030J6M6
STMicroelectronics
|
$0.6995 | Yes | Active | 32 | 64 MHz | 32768 | 8192 | CORTEX-M0 | 48 MHz | 5 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 2 | 8 | 8 | YES | FLASH | 8.3 mA | 3.6 V | 3 V | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | 2019-08-13 | ||||||||||
|
STM32F042G4U6TR
STMicroelectronics
|
$0.7199 | Yes | Active | 32 | 48 MHz | 16384 | 6144 | CORTEX-M0 | 32 MHz | 24 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | INTERNAL 3-CH ADC IS ALSO AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | UFQFPN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||
|
STM32F031F4P6TR
STMicroelectronics
|
$0.8061 | Active | 32 | 48 MHz | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP, | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||||||
|
STM32C011J4M6
STMicroelectronics
|
$0.8361 | Yes | Active | 32 | 48 MHz | 16384 | 6144 | Cortex-M0+ | 48 MHz | 6 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 6 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 3 V | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||
|
STM32L010K4T6
STMicroelectronics
|
$0.8519 | Yes | Active | 32 | 32 MHz | 16384 | 2048 | CORTEX-M0 | 32 MHz | 26 | YES | 3 V | MICROCONTROLLER, RISC | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||||
|
STM32F070F6P6
STMicroelectronics
|
$0.8613 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 15 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 3.3 V | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | TSSOP 20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |