Parametric results for: STM1815TWX7F under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm1815twx7f
Select parts from the table below to compare.
Compare
Compare
STM1815TWX7F
STMicroelectronics
Check for Price Yes Active 3.6 V 1.2 V 5.5 V 16 µA +3.06V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm STMICROELECTRONICS SOT-23 ROHS COMPLIANT, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 STMicroelectronics