Filter Your Search
1 - 6 of 6 results
|
STLVDS32BDR
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | EIA-644; TIA-644 | 4 | 8 mA | 3.3 ns | 18 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
STLVDS32ADR
STMicroelectronics
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | EIA-644; TIA-644 | 4 | 3.3 ns | 3.6 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
STLVDS32BTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE DRIVER | EIA-644; TIA-644 | 4 | 8 mA | 3.3 ns | 18 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
STLVDS32ATR
STMicroelectronics
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | EIA-644; TIA-644 | 4 | 3.3 ns | 3.6 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
STLVDS32AD
STMicroelectronics
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | EIA-644; TIA-644 | 4 | 3.3 ns | 3.6 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
STLVDS32BD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | EIA-644; TIA-644 | 4 | 8 mA | 3.3 ns | 18 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |