Filter Your Search
1 - 2 of 2 results
|
STLT29
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 25 A | 80 mΩ | LOW THRESHOLD | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 100 W | 100 A | SWITCHING | SILICON | 320 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | |||
|
STLT29FI
STMicroelectronics
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 15 A | 80 mΩ | LOW THRESHOLD | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 100 W | 100 A | SWITCHING | SILICON | 320 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.29.00.95 |