Filter Your Search
1 - 1 of 1 results
|
STLQ50C18R
STMicroelectronics
|
$0.3265 | Yes | Active | 12 V | 2.5 V | 1.8 V | 400 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 14 V | 0.04968 % | 0.132 % | 1 | 1.836 V | 1.764 V | BICMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | STMICROELECTRONICS | SC-70 | SOT-323, 5 PIN | 5 | SOT323 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |