Filter Your Search
1 - 3 of 3 results
|
STLHCA-40.000MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 15 pF | 5 V | CMOS/TTL | S | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
STLHCA-40.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | ||||
|
STLHCA40.000MHZ
Vectron International
|
Check for Price | Yes | Yes | Active | 40 MHz | 5 V | CMOS/TTL | S | TRI-STATE OUTPUT | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD OVER NICKEL | 8.51mm x 7.87mm x 3.3mm | VECTRON INTERNATIONAL | compliant | Clock |