Filter Your Search
1 - 2 of 2 results
|
STLGCA19.44MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 19.44 MHz | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | MICROSEMI CORP | compliant | Clock | |||
|
STLGCA19.44MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | VECTRON INTERNATIONAL | compliant | Clock |