Parametric results for: STL22N65M5 under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stl22n65m5
Select parts from the table below to compare.
Compare
Part Number
STL22N65M5
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Avalanche Energy Rating (Eas)
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 650 V 1 15 A 210 mΩ BULK: 3000 270 mJ 3.7 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 60 A SWITCHING SILICON S-PSSO-N4 e3 3 150 °C -55 °C 260 NOT SPECIFIED DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD SINGLE STMICROELECTRONICS compliant EAR99 STMicroelectronics
Compare
STL22N65M5
STMicroelectronics
$2.0623 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 650 V 1 15 A 210 mΩ BULK: 3000 270 mJ 3.7 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 60 A SWITCHING SILICON S-PSSO-N4 e3 3 150 °C -55 °C 260 NOT SPECIFIED DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD SINGLE STMICROELECTRONICS compliant EAR99 STMicroelectronics