Parametric results for: STL11-0470VAGG-10-19C/TRU under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stl110470vagg1019ctru
Select parts from the table below to compare.
Compare
Part Number
STL11-0470VAGG-10-19C/TRU
MPE-Garry GmbH
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
JESD-609 Code
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Mating Contact Pitch
Mixed Contacts
Number Of Connectors PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 19 1 1.27 mm 2 1 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch NO ONE STAGGERED 3.4036 mm SURFACE MOUNT 0.083 inch 0.067 inch 0.95 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
Compare
STL11-0470VAGG-10-19C/TRU
MPE-Garry GmbH
Check for Price Yes Active 19 1 1.27 mm 2 1 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.05 inch NO ONE STAGGERED 3.4036 mm SURFACE MOUNT 0.083 inch 0.067 inch 0.95 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40