Filter Your Search
1 - 2 of 2 results
|
STK22C48-P25I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | HANDS-OFF AUTOMATIC STORE; STORE EEPROM HARDWARE OR AUTO STORE; AUTO RECALL | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 34.67 mm | 7.62 mm | SIMTEK CORP | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
STK22C48-P25I
Simtek Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | HANDS-OFF AUTOMATIC STORE; STORE EEPROM HARDWARE OR AUTO STORE; AUTO RECALL | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 34.67 mm | 7.62 mm | SIMTEK CORP | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 |