Filter Your Search
1 - 6 of 6 results
|
STK16C88-3WF35
Simtek Corporation
|
$10.5273 | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 mA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
STK16C88-3WF35I
Cypress Semiconductor
|
$12.6269 | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 mA | 52 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.322 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, MS-011, DIP-28 | unknown | EAR99 | 8542.32.00.41 | DIP | 28 | |||
|
STK16C88-3WF35
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 mA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | 0.600 INCH, PLASTIC, MS-011, DIP-28 | unknown | EAR99 | 8542.32.00.41 | DIP | 28 | ||||
|
STK16C88-3WF35I
Rochester Electronics LLC
|
Check for Price | Not Recommended | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T28 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.322 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 28 | |||||||||
|
STK16C88-3WF35
Rochester Electronics LLC
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | 0.600 INCH, PLASTIC, MS-011, DIP-28 | unknown | DIP | 28 | |||||||||
|
STK16C88-3WF35I
Simtek Corporation
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1 mA | 52 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | EAR99 | 8542.32.00.41 |