Filter Your Search
1 - 3 of 3 results
|
STK14D88-N35I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 mA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.725 mm | 7.51 mm | SIMTEK CORP | SOIC | SOP, SOP32,.4 | 32 | unknown | EAR99 | 8542.32.00.41 | ||||
|
STK14D88N35I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.725 mm | 7.51 mm | SIMTEK CORP | SOIC | SOP, | 32 | unknown | |||||||
|
STK14D88-N35I
Simtek Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 mA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.725 mm | 7.51 mm | SIMTEK CORP | SOP, SOP32,.4 | unknown | EAR99 | 8542.32.00.41 |