Filter Your Search
1 - 2 of 2 results
|
STK14CA8-RF25ITR
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 mA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.79 mm | 15.875 mm | 7.505 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | 48 | unknown | EAR99 | 8542.32.00.41 | ||
|
STK14CA8-RF25ITR
Simtek Corporation
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 15.875 mm | 7.505 mm | SIMTEK CORP | 0.300 INCH, 0.25 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | EAR99 | 8542.32.00.41 |