Parametric results for: STK14C883N35I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stk14c883n35i
Select parts from the table below to compare.
Compare
Compare
STK14C88-3N35I
Simtek Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 3.3 V 35 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1.2 mA 52 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 240 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm SIMTEK CORP SOP, SOP32,.4 unknown EAR99 8542.32.00.41
STK14C88-3N35I
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3.3 V 35 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1.2 mA 52 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 240 32 PLASTIC/EPOXY SOP SOP32,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 20.725 mm 7.51 mm SIMTEK CORP SOP, SOP32,.4 unknown EAR99 8542.32.00.41 SOIC 32