Filter Your Search
1 - 2 of 2 results
|
STK14C88-N45I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | STORE TO EEPROM SOFTWARE,HARDWARE, OR AUTOSTORE; RECALL SOFTWARE | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.725 mm | 7.51 mm | SIMTEK CORP | SOIC | SOP, SOP32,.4 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
|
STK14C88-N45I
Simtek Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | STORE TO EEPROM SOFTWARE,HARDWARE, OR AUTOSTORE; RECALL SOFTWARE | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 20.725 mm | 7.51 mm | SIMTEK CORP | SOP, SOP32,.4 | unknown | EAR99 | 8542.32.00.41 |