Filter Your Search
1 - 2 of 2 results
|
STK14C88-K25M
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | SIMTEK CORP | DIP | DIP, DIP32,.3 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
STK14C88-K25M
Simtek Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | SIMTEK CORP | DIP, DIP32,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 |