Filter Your Search
1 - 4 of 4 results
|
STK14C88-5C35M
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 4.5 V | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 1 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, SIDE BRAZED, CERAMIC, MO-058, DIP-32 | 32 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
STK14C88-5C35M
Rochester Electronics LLC
|
Check for Price | Yes | No | Not Recommended | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | EEPROM HARDWARE/SOFTWARE STORE; RETENTION/STORE CYCLE = 10 YEARS/100000 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.11 mm | 40.64 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 32 | unknown | |||||||||||||
|
STK14C88-5C35M
Simtek Corporation
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 4.5 V | 85 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | SIMTEK CORP | 0.300 INCH, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
STK14C88-5C35M
Force Technologies Ltd
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 4.5 V | 85 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.12 mm | 40.635 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | unknown | EAR99 | 8542.32.00.41 |