Filter Your Search
1 - 3 of 3 results
|
STK12C68-SF45TR
Simtek Corporation
|
Check for Price | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.365 mm | 8.407 mm | SIMTEK CORP | 0.350 INCH, PLASTIC, SOIC-28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
STK12C68-SF45TR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 4.5 V | 65 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.794 mm | 18.3895 mm | 8.6865 mm | INFINEON TECHNOLOGIES AG | SOIC-28 | unknown | Infineon | |||||||||||||
|
STK12C68-SF45TR
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | PARALLEL | 1.5 mA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.794 mm | 18.3895 mm | 8.6865 mm | CYPRESS SEMICONDUCTOR CORP | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | compliant | EAR99 | 8542.32.00.41 | SOIC | 28 |