Parametric results for: STK11C68-SF25 under SRAMs

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: stk11c68sf25
Select parts from the table below to compare.
Compare
Compare
STK11C68-SF25TR
Cypress Semiconductor
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 25 ns NON-VOLATILE SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 1.5 mA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.794 mm 18.3895 mm 8.6865 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 28 unknown EAR99 8542.32.00.41
STK11C68-SF25ITR
Simtek Corporation
Check for Price Yes Transferred e3 3 260 MATTE TIN SIMTEK CORP unknown EAR99 8542.32.00.41
STK11C68-SF25ITR
Cypress Semiconductor
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 25 ns NON-VOLATILE SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 1.5 mA 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.794 mm 18.3895 mm 8.6865 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 28 unknown EAR99 8542.32.00.41
STK11C68-SF25I
Cypress Semiconductor
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 25 ns NON-VOLATILE SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 1.5 mA 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.794 mm 18.3895 mm 8.6865 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 28 unknown EAR99 8542.32.00.41
STK11C68-SF25I
Simtek Corporation
Check for Price Yes Transferred 65.536 kbit 8 8KX8 5 V 25 ns NON-VOLATILE SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 1.5 mA 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP 0.350 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41
STK11C68-SF25TR
Simtek Corporation
Check for Price Yes Transferred e3 3 260 MATTE TIN SIMTEK CORP unknown EAR99 8542.32.00.41
STK11C68-SF25
Cypress Semiconductor
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 25 ns NON-VOLATILE SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 750 µA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.794 mm 18.3895 mm 8.6865 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 28 unknown EAR99 8542.32.00.41
STK11C68-SF25
Simtek Corporation
Check for Price Yes Transferred 65.536 kbit 8 8KX8 5 V 25 ns NON-VOLATILE SRAM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 750 µA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP 0.350 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41