Parametric results for: STJW690N under Keypad Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: stjw690n
Select parts from the table below to compare.
Compare
Compare
STJW690NTR
Bourns Inc
Check for Price Yes Obsolete 50 mA 12 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STJW 1X1 .05A@12VDC 2.06 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SILVER SOLDER 6.2 mm 3.8 mm 6.3 mm BOURNS INC ROHS COMPLIANT unknown
STJW-690-N
Bourns Inc
Check for Price Yes Obsolete 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 250VAC V 100 MΩ 2.06 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN NYLON STAINLESS STEEL THERMOPLASTIC LCP TUBE NO Silver (Ag) BRASS SOLDER 6.2 mm 3.8 mm 6.3 mm BOURNS INC ROHS COMPLIANT unknown EAR99 8536.50.90.40
STJW-690-NTR
Bourns Inc
Check for Price Yes Obsolete 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 250VAC V 100 MΩ 2.06 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN NYLON STAINLESS STEEL THERMOPLASTIC LCP TAPE AND REEL NO Silver (Ag) BRASS SOLDER 6.2 mm 3.8 mm 6.3 mm BOURNS INC ROHS COMPLIANT unknown EAR99 8536.50.90.40
STJW690N
Bourns Inc
Check for Price Yes Obsolete 50 mA 12 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STJW 1X1 .05A@12VDC 2.06 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT TUBE NO SILVER SOLDER 6.2 mm 3.8 mm 6.3 mm BOURNS INC ROHS COMPLIANT unknown