Filter Your Search
1 - 3 of 3 results
|
STGWA45HF60WDI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 5.75 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 310 W | POWER CONTROL | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247 | ROHS COMPLIANT PACKAGE-3 | 3 | not_compliant | EAR99 | ||||||||
|
STGW45HF60WD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 5.75 V | 70 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 250 W | POWER CONTROL | SILICON | 250 ns | 44 ns | TO-247 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247 | ROHS COMPLIANT PACKAGE-3 | 3 | compliant | EAR99 | STMicroelectronics | ||||
|
STGW45HF60WDI
STMicroelectronics
|
Check for Price | Obsolete | 600 V | 5.75 V | 70 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 250 W | POWER CONTROL | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247 | ROHS COMPLIANT PACKAGE-3 | 3 | not_compliant | EAR99 | STMicroelectronics |