Filter Your Search
1 - 1 of 1 results
|
STGP30IH65DF
STMicroelectronics
|
Check for Price | Yes | Obsolete | 650 V | 7 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 30 V | 180 W | POWER CONTROL | SILICON | 233 ns | 2.05 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics |