Filter Your Search
1 - 1 of 1 results
|
STG3696EQTR
STMicroelectronics
|
Check for Price | Active | 3 V | YES | 5 Ω | 85 µs | 5 µs | SPDT | 1 | 1 | 65 dB | SEPARATE OUTPUT | 4.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | STMICROELECTRONICS | QFN | VQCCN, LCC10,.06X.07,16 | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |