Filter Your Search
1 - 1 of 1 results
|
STG3684AUTR
STMicroelectronics
|
$0.6769 | Yes | Obsolete | 2.3 V | YES | 700 mΩ | 100 mΩ | 85 ns | 30 ns | SPDT | CMOS | 2-CHANNEL MUX/DEMUX | 1 | 2 | 66 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | MILITARY | R-XQCC-N10 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | SOLCC10,.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | STMICROELECTRONICS | QFN | QFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |