Filter Your Search
1 - 3 of 3 results
|
STEL-1175+125/CM
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 125 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 3A991.A.2 | 8542.39.00.01 | ||||
|
STEL-1175+125/MC
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 125 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.683 mm | 24.13 mm | 24.13 mm | INTEL CORP | QFN | QCCJ, LDCC68,1.0SQ | 68 | compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
STEL-1175+125/CC
Intel Corporation
|
Check for Price | No | Active | 8 | 125 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 3A991.A.2 | 8542.39.00.01 |