Filter Your Search
1 - 3 of 3 results
|
STDHCA-38.880MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 38.88 MHz | 15 pF | 3.3 V | CMOS/TTL | S | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 5 ns | NO | 100 ppm | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
STDHCA-38.880MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 38.88 MHz | 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 5 ns | NO | 100 ppm | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | ||||
|
STDHCA38.880MHZ
Vectron International
|
Check for Price | Yes | Yes | Active | 38.88 MHz | 3.3 V | CMOS/TTL | S | TRI-STATE OUTPUT | 3 V | 300 mV | 5 ns | NO | 100 ppm | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD OVER NICKEL | 8.51mm x 7.87mm x 3.3mm | VECTRON INTERNATIONAL | compliant | Clock |