Parametric results for: STD4NK80Z under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: std4nk80z
Select parts from the table below to compare.
Compare
Compare
STD4NK80ZT4
STMicroelectronics
$1.0178 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 800 V 1 3 A 3.5 Ω AVALANCHE RATED 190 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 80 W 12 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS TO-252AA DPAK-3 3 not_compliant EAR99 STMicroelectronics
STD4NK80Z
STMicroelectronics
Check for Price Yes Active N-CHANNEL YES SINGLE 1 3 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 80 W e3 150 °C Matte Tin (Sn) STMICROELECTRONICS not_compliant EAR99
STD4NK80Z-1
STMicroelectronics
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 3 A 3.5 Ω AVALANCHE RATED 190 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 80 W 12 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-251AA TO-251, IPAK-3 3 not_compliant EAR99 STMicroelectronics