Parametric results for: STD3NK50Z under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: std3nk50z
Select parts from the table below to compare.
Compare
Compare
STD3NK50ZT4
STMicroelectronics
$0.5221 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 500 V 1 2.3 A 3.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 9.2 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS TO-252AA DPAK-3 3 not_compliant EAR99 STMicroelectronics
STD3NK50Z
STMicroelectronics
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 500 V 1 2.3 A 3.3 Ω 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 9.2 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS TO-252AA DPAK-3 3 not_compliant EAR99
STD3NK50Z-1
STMicroelectronics
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 2.3 A 3.3 Ω 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 9.2 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-251AA IPAK-3 3 not_compliant EAR99 STMicroelectronics