Parametric results for: STD2NA60-1 under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: std2na601
Select parts from the table below to compare.
Compare
Compare
STD2NA60-1
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 2.3 A 4 Ω AVALANCHE RATED 26 mJ 23 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 50 W 9.2 A SWITCHING SILICON 55 ns TO-251AA R-PSIP-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS TO-251AA IPAK-3 3 not_compliant EAR99 8541.29.00.95