Parametric results for: STD2NA50 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: std2na50
Select parts from the table below to compare.
Compare
Compare
STD2NA50T4
STMicroelectronics
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 500 V 1 2.2 A 4 Ω 25 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 8.8 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE STMICROELECTRONICS TO-252 SMALL OUTLINE, R-PSSO-G2 3 not_compliant EAR99 8.8 1979.3 17417.841 290 8.8 2552 RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1, 79-94-7 100 YES 7439-92-1, 79-94-7, 1309-64-4, 7440-02-0 50 DRC Conflict Free CMRT V5.12 [object Object],[object Object]
STD2NA50-1
STMicroelectronics
Check for Price No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 2.2 A 4 Ω 25 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 45 W 8.8 A SWITCHING SILICON TO-251 R-PSIP-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE STMICROELECTRONICS TO-251 IN-LINE, R-PSIP-T3 3 compliant EAR99 8.8 2023-06-14 50 DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object]