Filter Your Search
1 - 10 of 11 results
|
STD20NF06T4
STMicroelectronics
|
$0.7768 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 24 A | 40 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 96 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | 3 | not_compliant | EAR99 | STMicroelectronics | ||||||
|
STD20NF10T4
STMicroelectronics
|
$0.9147 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 25 A | 45 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 100 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | 3 | not_compliant | EAR99 | STMicroelectronics | DPAK-3 | |||||
|
STD20NF06LT4
STMicroelectronics
|
$0.9648 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 24 A | 24 A | 48 mΩ | 235 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 96 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | 3 | not_compliant | STMicroelectronics | |||||||||
|
STD20NF06LAG
STMicroelectronics
|
$1.0457 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||
|
STD20NF20
STMicroelectronics
|
$1.0970 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 18 A | 125 mΩ | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 72 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | STMicroelectronics | ROHS COMPLIANT, DPAK-3 | ||||||||
|
STD20NF06
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 24 A | 40 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 96 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | 3 | not_compliant | EAR99 | STMicroelectronics | SMALL OUTLINE, R-PSSO-G2 | |||||||
|
STD20NF10-1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 25 A | 45 mΩ | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 100 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-251AA | 3 | not_compliant | EAR99 | IN-LINE, R-PSIP-T3 | ||||||||
|
STD20NF06L-T4
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 24 A | 50 mΩ | 225 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 96 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | 3 | not_compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||||
|
STD20NF06L
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 24 A | 50 mΩ | 225 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 96 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | 3 | not_compliant | EAR99 | STMicroelectronics | ROHS COMPLIANT, DPAK-3 | ||||
|
STD20NF06L-1
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 24 A | 50 mΩ | 225 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 96 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-251AA | 3 | not_compliant | EAR99 | IN-LINE, R-PSIP-T3 |