Parametric results for: STD17N06L under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: std17n06l
Select parts from the table below to compare.
Compare
Compare
STD17N06L
STMicroelectronics
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 17 A 85 mΩ 60 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 55 W 68 A SWITCHING SILICON TO-252AA R-PSSO-G2 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE STMICROELECTRONICS TO-252AA TO-252, DPAK-3 3 not_compliant EAR99
STD17N06L-1
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 17 A 85 mΩ 60 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 55 W 68 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS TO-251AA TO-251, IPAK-3 3 not_compliant EAR99
STD17N06LT4
STMicroelectronics
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 17 A 85 mΩ 60 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 55 W 68 A SWITCHING SILICON TO-252AA R-PSSO-G2 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE STMICROELECTRONICS TO-252AA TO-252, DPAK-3 3 not_compliant EAR99