Filter Your Search
1 - 3 of 3 results
|
STD17N05L
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 17 A | 85 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 68 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | ||
|
STD17N05LT4
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 17 A | 85 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 68 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | ||
|
STD17N05L-1
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 17 A | 85 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 68 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 |