Filter Your Search
1 - 3 of 3 results
|
STD100N03L-1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 80 A | 5.5 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 320 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | |||
|
STD100N03LT4
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 80 A | 5.5 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 320 A | SWITCHING | SILICON | TO-251AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-251AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | |||
|
STD100N03L
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 80 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 175 °C | STMICROELECTRONICS | , | compliant | EAR99 | STMicroelectronics |