Filter Your Search
1 - 2 of 2 results
|
STCC02-BD5
STMicroelectronics
|
Check for Price | Yes | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | ||
|
STCC02-ED5
STMicroelectronics
|
Check for Price | Yes | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 80 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 |