Filter Your Search
1 - 10 of 169 results
|
STC12LE5408AD-35I-SKDIP28
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 8192 | 12 MHz | 23 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 35.306 mm | STC INTERNATIONAL LTD | DIP, | unknown | 8542.31.00.01 | ||
|
STC12LE5404AD-35I-SKDIP28
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 4096 | 12 MHz | 23 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 35.306 mm | STC INTERNATIONAL LTD | DIP, | unknown | 8542.31.00.01 | ||
|
STC12LE5410-35C-LQFP32
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 10240 | 12 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.2 V | COMMERCIAL | S-PQFP-G32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.65 mm | 7 mm | 7 mm | STC INTERNATIONAL LTD | LQFP, | unknown | 8542.31.00.01 | |||
|
STC12LE5401AD-35C-SOP20
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 1024 | 12 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | COMMERCIAL | R-PDSO-G20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.565 mm | 7.5 mm | 12.7 mm | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | |||
|
STC12LE5410AD-35I-LQFP32
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 10240 | 12 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.65 mm | 7 mm | 7 mm | STC INTERNATIONAL LTD | LQFP, | unknown | 8542.31.00.01 | ||
|
STC12LE5406AD-35I-TSSOP20
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 6144 | 12 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | GULL WING | DUAL | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | ||||||
|
STC12LE5404AD-35I-SOP32
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 4096 | 12 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.565 mm | 7.5 mm | 20.98 mm | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | ||
|
STC12LE5406AD-35I-LQFP32
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 6144 | 12 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.65 mm | 7 mm | 7 mm | STC INTERNATIONAL LTD | LQFP, | unknown | 8542.31.00.01 | ||
|
STC12LE5408-35I-TSSOP20
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 8192 | 12 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | GULL WING | DUAL | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | ||||||
|
STC12LE5408AD-35I-SOP32
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 8192 | 12 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.565 mm | 7.5 mm | 20.98 mm | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 |