Filter Your Search
1 - 10 of 28 results
|
STC12C5401AD-35C-TSSOP20
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 12 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3.5 V | COMMERCIAL | S-PDSO-G20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | GULL WING | DUAL | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | |||||||
|
STC12C5401AD-35I-TSSOP20
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 12 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | S-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | GULL WING | DUAL | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | ||||||
|
STC12C5401AD-35I-SOP20
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 12 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.565 mm | 7.5 mm | 12.7 mm | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | ||
|
STC12C5401AD-35C-SOP28
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 12 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3.5 V | COMMERCIAL | R-PDSO-G28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.565 mm | 7.5 mm | 17.95 mm | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | |||
|
STC12C5401-35I-SOP20
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 12 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.565 mm | 7.5 mm | 12.7 mm | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | ||
|
STC12C5401-35C-SOP28
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 12 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.5 V | COMMERCIAL | R-PDSO-G28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.565 mm | 7.5 mm | 17.95 mm | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | |||
|
STC12C5401-35I-SKDIP28
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 12 MHz | 23 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 35.306 mm | STC INTERNATIONAL LTD | DIP, | unknown | 8542.31.00.01 | ||
|
STC12C5401-35I-SOP28
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 12 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.565 mm | 7.5 mm | 17.95 mm | STC INTERNATIONAL LTD | SOP, | unknown | 8542.31.00.01 | ||
|
STC12C5401-35C-DIP20
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 12 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.5 V | COMMERCIAL | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 26.0604 mm | STC INTERNATIONAL LTD | DIP, | unknown | 8542.31.00.01 | |||
|
STC12C5401AD-35I-LQFP32
STC International Ltd
|
Check for Price | Yes | Contact Manufacturer | 35 MHz | 12 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.65 mm | 7 mm | 7 mm | STC INTERNATIONAL LTD | LQFP, | unknown | 8542.31.00.01 |