Filter Your Search
1 - 10 of 25 results
|
STB20N95K5
STMicroelectronics
|
$6.2652 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 950 V | 1 | 17.5 A | 330 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 70 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | 245 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | not_compliant | EAR99 | STMicroelectronics | |||||||
|
STB20NM50FD-1
STMicroelectronics
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 20 A | 250 mΩ | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 192 W | 80 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IN-LINE, R-PSIP-T3 | compliant | EAR99 | TO-262AA | 3 | ||||||||||||
|
STB20NM50
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 20 A | 250 mΩ | 650 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 192 W | 80 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263, D2PAK-3 | not_compliant | EAR99 | D2PAK | 4 | 1980-01-04 | |||||
|
STB20NF06LT4
STMicroelectronics
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 20 A | 85 mΩ | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 80 A | SILICON | R-PSSO-G2 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | STMicroelectronics | 3 | ||||||||||||||
|
STB20NM60A-1
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 20 A | 290 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 192 W | 80 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | TO-262AA | 3 | ||||||||||
|
STB20N95DK5
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
STB20NM60D
STMicroelectronics
|
Check for Price | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 20 A | 290 mΩ | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 192 W | 80 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | STMicroelectronics | 3 | ||||||||
|
STB20NE06LT4
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 20 A | 85 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 80 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3 | not_compliant | EAR99 | D2PAK | 3 | ||||||||
|
STB20NM50FDT4
STMicroelectronics
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 20 A | 250 mΩ | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 192 W | 80 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3 | not_compliant | EAR99 | 3 | 1980-01-04 | |||||||
|
STB20NE06T4
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 20 A | 80 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 80 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | D2PAK | 4 |