Filter Your Search
1 - 2 of 2 results
|
STA400A
STMicroelectronics
|
Check for Price | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | 1 | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | STMICROELECTRONICS | QFP | 20 X 20 MM, 1.40 HEIGHT, TQFP-144 | 144 | compliant | 8542.39.00.01 | ||
|
STA400A13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | 1 | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | STMICROELECTRONICS | QFP | 20 X 20 MM, 1.40 HEIGHT, TQFP-144 | 144 | unknown | 8542.39.00.01 |