Filter Your Search
1 - 1 of 1 results
|
STA381BWTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | IT ALSO OPERATES AT 3.3V DIGITAL SUPPLY | 1 | 60 mA | 26 V | 4.5 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | STMICROELECTRONICS | QFN | 7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VKKD, VQFN-48 | 48 | unknown | 8542.39.00.01 |