Parametric results for: STA2051 under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: sta2051
Select parts from the table below to compare.
Compare
Compare
STA2051GO
STMicroelectronics
Check for Price Yes Obsolete 32 66 MHz 66 MHz 32 YES 1.8 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 3.3 V I/O SUPPLY NO NO NO YES FLASH INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 64 unknown 3A991.A.2 8542.31.00.01
STA2051
STMicroelectronics
Check for Price No Obsolete 32 66 MHz 66 MHz 32 YES MICROCONTROLLER, RISC CMOS NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 250 30 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP TQFP-64 64 unknown 3A991.A.2 8542.31.00.01
E-STA2051
STMicroelectronics
Check for Price Yes Obsolete 32 66 MHz 66 MHz 32 YES MICROCONTROLLER, RISC CMOS NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP TQFP-64 64 unknown 3A991.A.2 8542.31.00.01
STA2051E
STMicroelectronics
Check for Price Yes Obsolete 32 66 MHz 16 20 66 MHz 48 YES MICROCONTROLLER, RISC CMOS NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP TQFP-144 64 unknown 3A991.A.2 8542.31.00.01
E-STA2051TR
STMicroelectronics
Check for Price Yes Obsolete 32 66 MHz 66 MHz 32 YES MICROCONTROLLER, RISC CMOS NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP TQFP-64 64 unknown 3A991.A.2 8542.31.00.01
STA2051GOTR
STMicroelectronics
Check for Price Obsolete 32 66 MHz 66 MHz 32 YES 1.8 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 3.3 V I/O SUPPLY NO NO NO YES FLASH INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LQFP, 64 unknown 3A991.A.2 8542.31.00.01
STA2051TR
STMicroelectronics
Check for Price No Obsolete 32 66 MHz 66 MHz 32 YES MICROCONTROLLER, RISC CMOS NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 250 30 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP TQFP-64 64 unknown 3A991.A.2 8542.31.00.01
STA2051ETR
STMicroelectronics
Check for Price Yes Obsolete 32 66 MHz 16 20 66 MHz 48 YES MICROCONTROLLER, RISC CMOS NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS QFP TQFP-144 64 unknown 3A991.A.2 8542.31.00.01